Part Details for SF16-TB-LF by Won-Top Electronics Co Ltd
Overview of SF16-TB-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF16-TB-LF
SF16-TB-LF CAD Models
SF16-TB-LF Part Data Attributes:
|
SF16-TB-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF16-TB-LF
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF16-TB-LF
This table gives cross-reference parts and alternative options found for SF16-TB-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF16-TB-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4004.TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | SF16-TB-LF vs 1N4004.TR |
SFT16GTR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Fagor Electrónica | SF16-TB-LF vs SFT16GTR |
1N4936GA1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF16-TB-LF vs 1N4936GA1 |
GP10G/56 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | SF16-TB-LF vs GP10G/56 |
FR104GA1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SF16-TB-LF vs FR104GA1 |
BA157_B0_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SF16-TB-LF vs BA157_B0_00001 |
HER105-TB-LF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SF16-TB-LF vs HER105-TB-LF |
HER105R1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF16-TB-LF vs HER105R1 |
UF1GR0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF16-TB-LF vs UF1GR0G |
1N4004A0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | SF16-TB-LF vs 1N4004A0G |