Part Details for 1T4GH by Taiwan Semiconductor
Overview of 1T4GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1T4GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1T4GHCT-ND
|
DigiKey | 1A, 400V, STANDARD RECOVERY RECT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0297 / $0.3000 | Buy Now |
DISTI #
1T4GH
|
Avnet Americas | 1A, 400V, STANDARD RECOVERY RECTIFIER - Tape and Reel (Alt: 1T4GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0298 / $0.0325 | Buy Now |
DISTI #
821-1T4GH
|
Mouser Electronics | Rectifiers 1A, 400V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0290 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0348 | Buy Now |
DISTI #
1T4GH
|
Avnet Americas | 1A, 400V, STANDARD RECOVERY RECTIFIER - Tape and Reel (Alt: 1T4GH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0298 / $0.0325 | Buy Now |
Part Details for 1T4GH
1T4GH CAD Models
1T4GH Part Data Attributes:
|
1T4GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1T4GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1T4GH
This table gives cross-reference parts and alternative options found for 1T4GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1T4GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1T4GA1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | 1T4GH vs F1T4GA1 |
1N4944 | Rectifier Diode, | Galaxy Microelectronics | 1T4GH vs 1N4944 |
FR104SP0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 1T4GH vs FR104SP0 |
1N4944GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | 1T4GH vs 1N4944GP |
RL104-N-1-2-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1T4GH vs RL104-N-1-2-AP |
1A4-T3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Won-Top Electronics Co Ltd | 1T4GH vs 1A4-T3 |
SM4936 | Rectifier Diode, | Galaxy Microelectronics | 1T4GH vs SM4936 |
1F4_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1T4GH vs 1F4_AY_10001 |
FR104SGAMP | Rectifier Diode, | Fagor Electrónica | 1T4GH vs FR104SGAMP |
FR104SR0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | 1T4GH vs FR104SR0 |