Part Details for 1SS244HV by ROHM Semiconductor
Overview of 1SS244HV by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Electronic Manufacturing
Automotive
Part Details for 1SS244HV
1SS244HV CAD Models
1SS244HV Part Data Attributes
|
1SS244HV
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS244HV
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1SS244HV
This table gives cross-reference parts and alternative options found for 1SS244HV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS244HV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS244T-94 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS244HV vs 1SS244T-94 |
1SS244T-14Y | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS244HV vs 1SS244T-14Y |
1SS244 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-34, DO-34, 2 PIN | Micro Commercial Components | 1SS244HV vs 1SS244 |
1SS244T-91 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS244HV vs 1SS244T-91 |
1SS244T-14 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS244HV vs 1SS244T-14 |
1SS244T-13 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS244HV vs 1SS244T-13 |
1SS244T-95 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS244HV vs 1SS244T-95 |
1SS244 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, MSD, 2 PIN | ROHM Semiconductor | 1SS244HV vs 1SS244 |
1SS244HJ | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1SS244HV vs 1SS244HJ |
1SS244-BP | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-34, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1SS244HV vs 1SS244-BP |