Part Details for BAV21-35_AY_100A1 by PanJit Semiconductor
Overview of BAV21-35_AY_100A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV21-35_AY_100A1
BAV21-35_AY_100A1 CAD Models
BAV21-35_AY_100A1 Part Data Attributes
|
BAV21-35_AY_100A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAV21-35_AY_100A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAV21-35_AY_100A1
This table gives cross-reference parts and alternative options found for BAV21-35_AY_100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21-35_AY_100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV21 | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | NXP Semiconductors | BAV21-35_AY_100A1 vs BAV21 |
BAV21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Taiwan Semiconductor | BAV21-35_AY_100A1 vs BAV21 |
933189210133 | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35 | Nexperia | BAV21-35_AY_100A1 vs 933189210133 |
BAV21-35_R2_100A1 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, | PanJit Semiconductor | BAV21-35_AY_100A1 vs BAV21-35_R2_100A1 |
BAV21A0G | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, | Taiwan Semiconductor | BAV21-35_AY_100A1 vs BAV21A0G |
933189210143 | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAV21-35_AY_100A1 vs 933189210143 |
BAV21_T50R | High Voltage General Purpose Diode, DO-204AH (DO-35), 30000-TAPE REEL | onsemi | BAV21-35_AY_100A1 vs BAV21_T50R |
BAV21T50R | DIODE 0.2 A, 250 V, SILICON, SIGNAL DIODE, DO-35, D2, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | BAV21-35_AY_100A1 vs BAV21T50R |
BAV21TR | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | BAV21-35_AY_100A1 vs BAV21TR |
BAV21 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Diodes Incorporated | BAV21-35_AY_100A1 vs BAV21 |