Part Details for 1N5819UR-1 by Microsemi Corporation
Overview of 1N5819UR-1 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5819UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9908
|
Newark | Schottky Diodes & Rectifiers Schottky Rectifier |Microsemi 1N5819UR-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 1 A, SILICON, SIGNAL DIODE, DO-213AB | 18 |
|
$10.3500 / $11.6438 | Buy Now |
Part Details for 1N5819UR-1
1N5819UR-1 CAD Models
1N5819UR-1 Part Data Attributes:
|
1N5819UR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5819UR-1
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5819UR-1
This table gives cross-reference parts and alternative options found for 1N5819UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N5819UR-1 vs JANTXV1N5819UR-1 |
1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N5819UR-1 vs 1N5819UR-1 |
JANS1N5819UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB | Microchip Technology Inc | 1N5819UR-1 vs JANS1N5819UR-1 |
JANS1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Sensitron Semiconductors | 1N5819UR-1 vs JANS1N5819UR-1 |
1N5819UR-1E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB | Microchip Technology Inc | 1N5819UR-1 vs 1N5819UR-1E3 |
JAN1N5819UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon, DO-213AB | Microchip Technology Inc | 1N5819UR-1 vs JAN1N5819UR-1 |
JANTX1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | 1N5819UR-1 vs JANTX1N5819UR-1 |
JANTXV1N5819UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB | Microchip Technology Inc | 1N5819UR-1 vs JANTXV1N5819UR-1 |
1N5819URHRX | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N5819UR-1 vs 1N5819URHRX |
JANTXV1N5819UR-1 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | 1N5819UR-1 vs JANTXV1N5819UR-1 |