-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 1 A axial Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2611
|
Newark | Rectifier Diode, Single, 40 V, 1 A, Do-41, 2, 900 Mv Rohs Compliant: Yes |Stmicroelectronics 1N5819 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16974 |
|
$0.0470 | Buy Now |
DISTI #
89K1809
|
Newark | Schottky Rectifier, 1A, 40V, Do-41, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-41, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics 1N5819 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$0.1010 | Buy Now |
DISTI #
497-6610-1-ND
|
DigiKey | SCHOTTKY DO15 40V 1A 150C Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
27856 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
511-1N5819
|
Mouser Electronics | Schottky Diodes & Rectifiers Vr/40V Io/1A AMMO RoHS: Compliant | 18714 |
|
$0.0450 / $0.3100 | Buy Now |
DISTI #
E02:0323_00207887
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin DO-41 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2414 | Europe - 30000 |
|
$0.0413 / $0.0514 | Buy Now |
DISTI #
V36:1790_06549167
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin DO-41 T/R Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2319 | Americas - 12000 |
|
$0.0450 | Buy Now |
DISTI #
V72:2272_06549167
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2247 Container: Cut Strips | Americas - 3222 |
|
$0.0462 / $0.3094 | Buy Now |
|
STMicroelectronics | 40 V, 1 A axial Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 8354 |
|
$0.1000 / $0.3000 | Buy Now |
|
Future Electronics | 1N5819 Series Low Drop Power 1 A 40 V Schottky Rectifier Through Hole - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0407 / $0.0462 | Buy Now |
|
Future Electronics | 1N5819 Series Low Drop Power 1 A 40 V Schottky Rectifier Through Hole - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0251 / $0.0288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5819
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5819
STMicroelectronics
40 V, 1 A axial Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1N5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819G | 1.0 A, 40 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | 1N5819 vs 1N5819G |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | 1N5819 vs 1N5819 |
1N5819G | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5819 vs 1N5819G |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Lite-On Semiconductor Corporation | 1N5819 vs 1N5819 |
1N5819-AP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N5819 vs 1N5819-AP-HF |
1N5819-E3/54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | 1N5819 vs 1N5819-E3/54 |
GP100 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Diotec Electronics Corp | 1N5819 vs GP100 |
SR003 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N5819 vs SR003 |
EGP08A | Rectifier Diode, Avalanche, 1 Element, 0.8A, 50V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | 1N5819 vs EGP08A |
1N5819AMP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Fagor Electrónica | 1N5819 vs 1N5819AMP |