Datasheets
1N5819 by:

Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2

Part Details for 1N5819 by HY Electronic Corp

Overview of 1N5819 by HY Electronic Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 1N5819

1N5819 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5819 Part Data Attributes

1N5819 HY Electronic Corp
Buy Now Datasheet
Compare Parts:
1N5819 HY Electronic Corp Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HY ELECTRONIC CORP
Package Description PLASTIC PACKAGE-2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 40 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5819

This table gives cross-reference parts and alternative options found for 1N5819. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5819, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5819G 1.0 A, 40 V, Schottky Barrier Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG onsemi 1N5819 vs 1N5819G
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp 1N5819 vs 1N5819
1N5819G Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5819 vs 1N5819G
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41, 2 PIN Lite-On Semiconductor Corporation 1N5819 vs 1N5819
1N5819-AP-HF Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, Micro Commercial Components 1N5819 vs 1N5819-AP-HF
1N5819-E3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N5819 vs 1N5819-E3/54
GP100 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Diotec Electronics Corp 1N5819 vs GP100
SR003 Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N5819 vs SR003
EGP08A Rectifier Diode, Avalanche, 1 Element, 0.8A, 50V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 Fagor Electrónica 1N5819 vs EGP08A
1N5819AMP Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Fagor Electrónica 1N5819 vs 1N5819AMP
Part Number Description Manufacturer Compare
1N5819 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N5819 vs 1N5819
1N5819X Rectifier Diode, Schottky, 1 Element, 1A, Silicon Microsemi Corporation 1N5819 vs 1N5819X
RGP02-12E Rectifier Diode, 1 Element, 0.5A, 1200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi 1N5819 vs RGP02-12E
RGP1150 Rectifier Diode, 1 Element, 0.8A, 1500V V(RRM), Silicon, DO-41 Diotec Electronics Corp 1N5819 vs RGP1150
1N5819M Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GLASS, MELF-2 TDK Micronas GmbH 1N5819 vs 1N5819M
1N5819G Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5819 vs 1N5819G
RGP1250 Rectifier Diode, 1 Element, 0.4A, 2500V V(RRM), Silicon, DO-41 Diotec Electronics Corp 1N5819 vs RGP1250
1N5819-T/B Rectifier Diode, Schottky, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N5819 vs 1N5819-T/B
RGP1300 Rectifier Diode, 1 Element, 0.4A, 3000V V(RRM), Silicon, DO-41 Diotec Electronics Corp 1N5819 vs RGP1300
SB160L Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N5819 vs SB160L

1N5819 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5819 by HY Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5819 by HY Electronic Corp

  • Please alert me when 1N5819 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5819 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5819 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5819 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5819.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5819 by HY Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: