-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2309
|
Newark | Schottky Rectifier, 3A, 40V, Do41, Repetitive Peak Reverse Voltage:40V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Do-41, No. Of Pins:2Pins, Forward Voltage Max:900Mv, Forward Surge Current:25A Rohs Compliant: Yes |Diodes Inc. 1N5819-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6508 |
|
$0.0900 / $0.3830 | Buy Now |
DISTI #
82AC0840
|
Newark | Schottky Rectifier Do-41 T&r 5K Rohs Compliant: Yes |Diodes Inc. 1N5819-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
1N5819DICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
56948 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
1N5819-T
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5819-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 245000 Factory Stock |
|
$0.0346 / $0.0409 | Buy Now |
DISTI #
1N5819-T
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5819-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 245000 Factory Stock |
|
$0.0346 / $0.0409 | Buy Now |
DISTI #
1N5819-T
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N5819-T) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
RFQ | |
DISTI #
621-1N5819
|
Mouser Electronics | Schottky Diodes & Rectifiers Vr/40V Io/1A T/R RoHS: Compliant | 38672 |
|
$0.0900 / $0.3700 | Buy Now |
DISTI #
V36:1790_06685420
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2341 | Americas - 5000 |
|
$0.0788 | Buy Now |
DISTI #
V72:2272_06685420
|
Arrow Electronics | Rectifier Diode Schottky 40V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2219 Container: Cut Strips | Americas - 2878 |
|
$0.0814 / $0.3285 | Buy Now |
DISTI #
70437202
|
RS | Diode Schottky 40V 1A 2Pin DO41 | Diodes Inc 1N5819-T RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0940 / $0.1350 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy