Part Details for 1N4454 by Hitano Enterprise Corp
Overview of 1N4454 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4454
1N4454 CAD Models
1N4454 Part Data Attributes:
|
1N4454
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
1N4454
Hitano Enterprise Corp
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4454
This table gives cross-reference parts and alternative options found for 1N4454. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4454, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Hitano Enterprise Corp | 1N4454 vs 1N4151 |
1N4151TR-RECU | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4454 vs 1N4151TR-RECU |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Hitano Enterprise Corp | 1N4454 vs 1N4154 |
1N4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4454 vs 1N4148 |
1N4151TR-RMCU | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4454 vs 1N4151TR-RMCU |
1N3605TR-RMCU | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4454 vs 1N3605TR-RMCU |
1N3605BK | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4454 vs 1N3605BK |
1N4151 | SILICON, SIGNAL DIODE | onsemi | 1N4454 vs 1N4151 |