Datasheets
1N4151 by:

Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN

Part Details for 1N4151 by Hitano Enterprise Corp

Overview of 1N4151 by Hitano Enterprise Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 1N4151

1N4151 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4151 Part Data Attributes:

1N4151 Hitano Enterprise Corp
Buy Now Datasheet
Compare Parts:
1N4151 Hitano Enterprise Corp Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description DO-35, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.002 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1N4151

This table gives cross-reference parts and alternative options found for 1N4151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4454 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN Hitano Enterprise Corp 1N4151 vs 1N4454
1N4151TR-RECU Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4151 vs 1N4151TR-RECU
1N4154 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN Hitano Enterprise Corp 1N4151 vs 1N4154
1N4148 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, Sangdest Microelectronics (Nanjing) Co Ltd 1N4151 vs 1N4148
1N4151TR-RMCU Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4151 vs 1N4151TR-RMCU
1N3605TR-RMCU Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4151 vs 1N3605TR-RMCU
1N3605BK Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4151 vs 1N3605BK
1N4151 SILICON, SIGNAL DIODE onsemi 1N4151 vs 1N4151
Part Number Description Manufacturer Compare
1N3605TR-RMCU Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4151 vs 1N3605TR-RMCU
1N4151TR-RMCU Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4151 vs 1N4151TR-RMCU
1N3605BK Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4151 vs 1N3605BK
1N4151 SILICON, SIGNAL DIODE onsemi 1N4151 vs 1N4151
1N4151TR-RECU Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4151 vs 1N4151TR-RECU
1N4154 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN Hitano Enterprise Corp 1N4151 vs 1N4154
1N4454 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN Hitano Enterprise Corp 1N4151 vs 1N4454
1N4148 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, Sangdest Microelectronics (Nanjing) Co Ltd 1N4151 vs 1N4148

1N4151 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4151 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4151 by Hitano Enterprise Corp

  • Please alert me when 1N4151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4151 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4151 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: