Datasheets
1N4148.T50R by:

Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35

Part Details for 1N4148.T50R by Fairchild Semiconductor Corporation

Overview of 1N4148.T50R by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4148.T50R

1N4148.T50R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4148.T50R Part Data Attributes:

1N4148.T50R Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
1N4148.T50R Fairchild Semiconductor Corporation Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description O-PALF-W2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4148.T50R

This table gives cross-reference parts and alternative options found for 1N4148.T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148.T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN Unitrode Corporation 1N4148.T50R vs 1N4148-1
JANTXV1N4148-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, Unitrode Corp (RETIRED) 1N4148.T50R vs JANTXV1N4148-1
JANTXV1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components 1N4148.T50R vs JANTXV1N4148-1
1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4148.T50R vs 1N4148-1
JANTXV1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4148.T50R vs JANTXV1N4148-1
1N4148-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, DO-35, 2 PIN Unitrode Corp (RETIRED) 1N4148.T50R vs 1N4148-1
JAN1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35, Unitrode Corporation 1N4148.T50R vs JAN1N4148-1
1N4148T-77 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, SC-40, 2 PIN ROHM Semiconductor 1N4148.T50R vs 1N4148T-77
JAN1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components 1N4148.T50R vs JAN1N4148-1
JANTX1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4148.T50R vs JANTX1N4148-1
Part Number Description Manufacturer Compare
1N4148T50A 100V, SILICON, SIGNAL DIODE Texas Instruments 1N4148.T50R vs 1N4148T50A
1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN Unitrode Corporation 1N4148.T50R vs 1N4148-1
JANTXV1N4148-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, Unitrode Corp (RETIRED) 1N4148.T50R vs JANTXV1N4148-1
JANTXV1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components 1N4148.T50R vs JANTXV1N4148-1
1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4148.T50R vs 1N4148-1
1N4148-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, DO-35, 2 PIN Unitrode Corp (RETIRED) 1N4148.T50R vs 1N4148-1
1N4148-1-TRE3 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4148.T50R vs 1N4148-1-TRE3
JANKCA1N4148 Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DIE-2 Defense Logistics Agency 1N4148.T50R vs JANKCA1N4148
1N4148T50R 100V, SILICON, SIGNAL DIODE Texas Instruments 1N4148.T50R vs 1N4148T50R
JANTX1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components 1N4148.T50R vs JANTX1N4148-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148.T50R by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148.T50R by Fairchild Semiconductor Corporation

  • Please alert me when 1N4148.T50R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4148.T50R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148.T50R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4148.T50R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148.T50R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148.T50R by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: