Datasheets
JANTXV1N4148-1 by:

Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for JANTXV1N4148-1 by VPT Components

Overview of JANTXV1N4148-1 by VPT Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV1N4148-1

Part # Distributor Description Stock Price Buy
DISTI # JANTXV1N4148-1
Avnet Americas Diode Switching 100V 0.2A 2-Pin DO-35 - Bulk (Alt: JANTXV1N4148-1) RoHS: Not Compliant Min Qty: 445 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 445 $3.1950
  • 450 $3.1500
  • 900 $3.0600
  • 2,300 $2.9925
  • 4,500 $2.8800
  • 23,000 $2.8125
  • 45,000 $2.7450
$2.7450 / $3.1950 Buy Now
DISTI # JANTXV1N4148-1
TTI Diodes - General Purpose, Power, Switching MIL-PRF-19500 /116 Min Qty: 222 Package Multiple: 1 Container: Bulk Americas - 0
  • 222 $3.7500
$3.7500 Buy Now
NexGen Digital   145
RFQ

Part Details for JANTXV1N4148-1

JANTXV1N4148-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N4148-1 Part Data Attributes:

JANTXV1N4148-1 VPT Components
Buy Now Datasheet
Compare Parts:
JANTXV1N4148-1 VPT Components Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VPT COMPONENTS
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code compliant
Factory Lead Time 40 Weeks
Additional Feature METALLURGICALLY BONDED
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/116
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for JANTXV1N4148-1

This table gives cross-reference parts and alternative options found for JANTXV1N4148-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4148-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTXV1N4148-1 vs JANTX1N4148-1
JAN1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTXV1N4148-1 vs JAN1N4148-1
JANTXV1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTXV1N4148-1 vs JANTXV1N4148-1
JAN1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components JANTXV1N4148-1 vs JAN1N4148-1
1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTXV1N4148-1 vs 1N4148-1
JANTX1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components JANTXV1N4148-1 vs JANTX1N4148-1
Part Number Description Manufacturer Compare
1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTXV1N4148-1 vs 1N4148-1
JAN1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components JANTXV1N4148-1 vs JAN1N4148-1
JANHCA1N4148 Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon Microchip Technology Inc JANTXV1N4148-1 vs JANHCA1N4148
JANTX1N4148-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 VPT Components JANTXV1N4148-1 vs JANTX1N4148-1
JANTXV1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTXV1N4148-1 vs JANTXV1N4148-1
JANTX1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTXV1N4148-1 vs JANTX1N4148-1
JAN1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTXV1N4148-1 vs JAN1N4148-1

JANTXV1N4148-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4148-1 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4148-1 by VPT Components

  • Please alert me when JANTXV1N4148-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV1N4148-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4148-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV1N4148-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4148-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4148-1 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: