Part Details for 1N4148-1 by Cobham PLC
Overview of 1N4148-1 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148-1
1N4148-1 CAD Models
1N4148-1 Part Data Attributes:
|
1N4148-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N4148-1
Cobham PLC
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148-1
This table gives cross-reference parts and alternative options found for 1N4148-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Unitrode Corporation | 1N4148-1 vs 1N4148-1 |
JANTXV1N4148-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4148-1 vs JANTXV1N4148-1 |
JANTXV1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4148-1 vs JANTXV1N4148-1 |
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4148-1 vs 1N4148-1 |
JANTXV1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4148-1 vs JANTXV1N4148-1 |
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, DO-35, 2 PIN | Unitrode Corp (RETIRED) | 1N4148-1 vs 1N4148-1 |
JAN1N4148-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corporation | 1N4148-1 vs JAN1N4148-1 |
1N4148T-77 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, SC-40, 2 PIN | ROHM Semiconductor | 1N4148-1 vs 1N4148T-77 |
JAN1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4148-1 vs JAN1N4148-1 |
JANTX1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4148-1 vs JANTX1N4148-1 |