Datasheets
1N4001 by:

Rectifier Diode,

Part Details for 1N4001 by Continental Device India Ltd

Overview of 1N4001 by Continental Device India Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4001

Part # Distributor Description Stock Price Buy
DISTI # 1N4001-CDI
TME Diode: rectifying, THT, 50V, 1A, Ammo Pack, Ifsm: 30A, DO41 Min Qty: 1 0
  • 1 $0.1980
  • 5 $0.1430
  • 25 $0.0990
  • 100 $0.0605
  • 500 $0.0385
  • 5,000 $0.0231
  • 15,000 $0.0176
  • 50,000 $0.0160
  • 100,000 $0.0143
$0.0143 / $0.1980 RFQ

Part Details for 1N4001

1N4001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4001 Part Data Attributes:

1N4001 Continental Device India Ltd
Buy Now Datasheet
Compare Parts:
1N4001 Continental Device India Ltd Rectifier Diode,
Part Life Cycle Code Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard TS 16949
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4001

This table gives cross-reference parts and alternative options found for 1N4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4001 Rectifier Diode, Rochester Electronics LLC 1N4001 vs 1N4001
1N4001 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), JGD Semiconductors Co Ltd 1N4001 vs 1N4001
Part Number Description Manufacturer Compare
ES1ALHRVG Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4001 vs ES1ALHRVG
S1ALHRQG Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4001 vs S1ALHRQG
RS1A Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Fuji Electric Co Ltd 1N4001 vs RS1A
GP10A Rectifier Diode, 1 Element, 1A, 50V V(RRM) Taiwan Semiconductor 1N4001 vs GP10A
G1AFF1 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd 1N4001 vs G1AFF1
S1A-13-F Rectifier Diode, SPC Multicomp 1N4001 vs S1A-13-F
CDBMS150A-HF Rectifier Diode, Comchip Technology Corporation Ltd 1N4001 vs CDBMS150A-HF
FSS15WTRTB Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, Fagor Electrónica 1N4001 vs FSS15WTRTB
U1AF5 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd 1N4001 vs U1AF5
ERT1AAFC_R1_00001 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN PanJit Semiconductor 1N4001 vs ERT1AAFC_R1_00001

1N4001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4001 by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4001 by Continental Device India Ltd

  • Please alert me when 1N4001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4001 by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: