Part Details for U1AF5 by Yangzhou Yangjie Electronics Co Ltd
Overview of U1AF5 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U1AF5
U1AF5 CAD Models
U1AF5 Part Data Attributes
|
U1AF5
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U1AF5
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA SUPER FAST RECOVERY | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for U1AF5
This table gives cross-reference parts and alternative options found for U1AF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U1AF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4001-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | U1AF5 vs FM4001-M |
ES1ALHRUG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | U1AF5 vs ES1ALHRUG |
SFM11M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Frontier Electronics Co Ltd | U1AF5 vs SFM11M |
ES1AF-W | Rectifier Diode, | Rectron Semiconductor | U1AF5 vs ES1AF-W |
ES1AB | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | U1AF5 vs ES1AB |
USF11 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | U1AF5 vs USF11 |
EFM101B-T | Rectifier Diode, | Rectron Semiconductor | U1AF5 vs EFM101B-T |
SK15E | Rectifier Diode, | Surge Components Inc | U1AF5 vs SK15E |
E1AFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | U1AF5 vs E1AFSF4 |
ES1AT&R | Rectifier Diode, | Continental Device India Ltd | U1AF5 vs ES1AT&R |