-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1981568-1) REC TYPE B ASSY (Au) MICRO USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M8666
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1981568-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1237 |
|
$0.9650 | Buy Now |
DISTI #
99AC6840
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Rohs Compliant: Yes |Amp Te Connectivity 1981568-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2333 |
|
$1.5400 / $1.8200 | Buy Now |
DISTI #
72Y5037
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, Smt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1981568-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
A97800CT-ND
|
DigiKey | CONN RCPT USB2.0 MICRO B SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3712 In Stock |
|
$1.0770 / $1.8400 | Buy Now |
DISTI #
1981568-1
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm RA SMD 1 Port T/R - Tape and Reel (Alt: 1981568-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 3 Days Container: Reel | 12000 |
|
$0.6860 | Buy Now |
DISTI #
1981568-1
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm RA SMD 1 Port T/R - Tape and Reel (Alt: 1981568-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$1.0335 / $1.1320 | Buy Now |
DISTI #
73M8666
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm RA SMD 1 Port T/R - Product that comes on tape, but is not reeled (Alt: 73M8666) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Ammo Pack | 1237 Partner Stock |
|
$1.4700 / $2.1600 | Buy Now |
DISTI #
571-1981568-1
|
Mouser Electronics | USB Connectors REC TYPE B ASSY MICRO RoHS: Compliant | 12665 |
|
$1.0200 / $1.8400 | Buy Now |
DISTI #
73773630
|
RS | MICRO USB, TYPE B, USB Connectors | TE Connectivity 1981568-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 |
|
$1.5200 / $1.9200 | Buy Now |
|
Future Electronics | 5 Position 1 Port Right Angle Receptacle Universal Serial Bus Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 14000Reel |
|
$0.8350 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1981568-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1981568-1
TE Connectivity
(1981568-1) REC TYPE B ASSY (Au) MICRO USB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.118 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.314 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | MICRO-USB2.0 B | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.8A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.52u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.03 inch | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1981568-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1981568-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1981568-1 | USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | 1981568-1 vs 1981568-1 |