Part Details for 1835009 by Phoenix Contact
Overview of 1835009 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1835009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ7496
|
Newark | Pcb Connector, Mvstbw 2,5/12-Stf-5,08 Rohs Compliant: Yes |Phoenix Contact 1835009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$8.2800 / $12.7000 | Buy Now |
DISTI #
277-6639-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$11.2694 / $13.7300 | Buy Now |
DISTI #
651-1835009
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2 5/12-STF-5 RoHS: Compliant | 34 |
|
$11.2600 / $13.4300 | Buy Now |
DISTI #
V99:2348_10614534
|
Arrow Electronics | Conn Terminal Block F 12 POS 5.08mm Screw ST Panel Mount 12A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1617 | Americas - 1 |
|
$1.0637 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 12 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$11.6700 / $15.8700 | Buy Now |
DISTI #
1835009
|
TTI | Pluggable Terminal Blocks MVSTBW 2 5/12-STF-5 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$11.3500 / $11.6700 | Buy Now |
DISTI #
000000000000052181
|
Sager | Pluggable Terminal Blocks MVSTBW 2 5/12-STF-5 Min Qty: 50 | 0 |
|
$14.1700 / $14.7000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
DISTI #
2928097
|
element14 Asia-Pacific | PCB CONNECTOR, MVSTBW 2,5/12-STF-5,08 RoHS: Compliant Min Qty: 1 Container: Each | 204 |
|
$12.0365 / $14.6654 | Buy Now |
DISTI #
2928097
|
Farnell | PCB CONNECTOR, MVSTBW 2,5/12-STF-5,08 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 162 |
|
$6.2896 / $7.7430 | Buy Now |
Part Details for 1835009
1835009 CAD Models
1835009 Part Data Attributes:
|
1835009
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1835009
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1835009
This table gives cross-reference parts and alternative options found for 1835009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1835009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKC2,5/12-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1835009 vs FKC2,5/12-ST-5,08BK |
1909812 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835009 vs 1909812 |
1902217 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835009 vs 1902217 |
1786938 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835009 vs 1786938 |
1909980 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835009 vs 1909980 |
1975176 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835009 vs 1975176 |
1779741 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835009 vs 1779741 |
1835575 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835009 vs 1835575 |
1910306 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1835009 vs 1910306 |
1800488 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1835009 vs 1800488 |