Part Details for 1800488 by Phoenix Contact
Overview of 1800488 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1800488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800488-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3930 | Buy Now |
DISTI #
651-1800488
|
Mouser Electronics | Pluggable Terminal Blocks FKC 2.5/12-ST-5.08 BK RoHS: Compliant | 0 |
|
$12.3900 / $13.5200 | Order Now |
DISTI #
71724013
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 12 Position | Phoenix Contact 1800488 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6200 / $16.6000 | RFQ |
|
Onlinecomponents.com | Plug component, Nominal current: 12 A, Number of positions: 12, Pitch: 5.08 mm, Connection method: Push-in spring connection, Color: black, Contact surface: Tin | 0 |
|
$11.5800 / $15.7600 | Buy Now |
DISTI #
000000000003810201
|
Sager | Pluggable Terminal Blocks FKC 2.5/12-ST-5.08 BK Min Qty: 50 | 0 |
|
$14.0700 / $14.5900 | Buy Now |
|
Master Electronics | Plug component, Nominal current: 12 A, Number of positions: 12, Pitch: 5.08 mm, Connection method: Push-in spring connection, Color: black, Contact surface: Tin | 0 |
|
$11.5800 / $15.7600 | Buy Now |
Part Details for 1800488
1800488 CAD Models
1800488 Part Data Attributes:
|
1800488
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1800488
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1800488
This table gives cross-reference parts and alternative options found for 1800488. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1800488, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1925799 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800488 vs 1925799 |
1779741 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800488 vs 1779741 |
1835575 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800488 vs 1835575 |
1768859 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800488 vs 1768859 |
FKC2,5/12-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1800488 vs FKC2,5/12-ST-5,08BK |
1910131 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800488 vs 1910131 |
1779518 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800488 vs 1779518 |
1974834 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800488 vs 1974834 |
1765878 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800488 vs 1765878 |
1826380 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1800488 vs 1826380 |