-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1107
|
Newark | Hm Power Male Angled 4Pin, Ssss |Harting 17610042103 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $13.1200 | Buy Now |
DISTI #
17610042103-ND
|
DigiKey | CONN PLUG BLADE PWR 4POS EDGE MT Min Qty: 30 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5520 | Buy Now |
DISTI #
617-17610042103
|
Mouser Electronics | Hard Metric Connectors HM Power male angled 4pin, SSSS RoHS: Compliant | 0 |
|
$9.5900 / $13.5500 | Order Now |
DISTI #
70740587
|
RS | har-bus HM Power 4p male SSSS PL2 | HARTING 17610042103 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4800 / $14.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$7.9300 | Buy Now |
DISTI #
HRT17610042103
|
Heilind Electronics | HM POWER MALE ANGLED 4PIN, SSS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17610042103
|
TME | har-bus HM Power 4p male SSSS PL2 Min Qty: 30 | 0 |
|
$6.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17610042103
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17610042103
HARTING Technology Group
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17610042103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17610042103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78952-504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 17610042103 vs 78952-504 |
26-51-1061 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 17610042103 vs 26-51-1061 |
68015-804-050128LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 17610042103 vs 68015-804-050128LF |
91641-102 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 17610042103 vs 91641-102 |
HB12041-KP6 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 17610042103 vs HB12041-KP6 |
78977-404HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 17610042103 vs 78977-404HLF |
68488-704HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 17610042103 vs 68488-704HLF |
10103017-704 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 17610042103 vs 10103017-704 |
68755-504 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 17610042103 vs 68755-504 |
68468-804HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 17610042103 vs 68468-804HLF |