Part Details for 78977-404HLF by Amphenol FCi
Overview of 78977-404HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78977-404HLF
78977-404HLF CAD Models
78977-404HLF Part Data Attributes:
|
78977-404HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78977-404HLF
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78977-404HLF
This table gives cross-reference parts and alternative options found for 78977-404HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78977-404HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1204C-KT0W | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 78977-404HLF vs HB1204C-KT0W |
90547-004HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78977-404HLF vs 90547-004HLF |
94311004130 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78977-404HLF vs 94311004130 |
SL112144Z | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 78977-404HLF vs SL112144Z |
9100-1-104-23-G | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | 78977-404HLF vs 9100-1-104-23-G |
HB1204C-KT4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 78977-404HLF vs HB1204C-KT4 |
68762-704HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 78977-404HLF vs 68762-704HLF |
HB12047-KT4W | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 78977-404HLF vs HB12047-KT4W |
9431000450 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78977-404HLF vs 9431000450 |
1431200400 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 78977-404HLF vs 1431200400 |