-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744036-3) 03P ECONOMY POWER .200 CL HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8436
|
Newark | Connector Housing, Rcpt, 3Pos, 5.08Mm Rohs Compliant: Yes |Te Connectivity 1744036-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 11718 |
|
$0.1650 / $0.2350 | Buy Now |
DISTI #
21R5489
|
Newark | 03P Economy Power .200 Cl Hsg Rohs Compliant: Yes |Te Connectivity 1744036-3 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now |
DISTI #
A112693-ND
|
DigiKey | CONN RCPT HSG 3POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7637 In Stock |
|
$0.1353 / $0.2500 | Buy Now |
DISTI #
1744036-3
|
Avnet Americas | Conn Housing RCP 3 POS 5.08mm Crimp ST - Bulk (Alt: 1744036-3) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1160 | Buy Now |
DISTI #
571-1744036-3
|
Mouser Electronics | Headers & Wire Housings 03P ECONOMY POWER .200 CL HSG RoHS: Compliant | 13436 |
|
$0.1140 / $0.3200 | Buy Now |
DISTI #
V99:2348_11630628
|
Arrow Electronics | Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2112 | Americas - 163 |
|
$0.0972 / $0.1275 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Bag | 0Bag |
|
$0.1030 | Buy Now |
DISTI #
AMP1744036-3
|
Heilind Electronics | 03P ECONOMY POWER .200 CL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 03P ECONOMY POWER .200 CL HSG RoHS: Compliant |
6210 In Stock |
|
$0.1062 / $0.1363 | Buy Now |
DISTI #
60855640
|
Verical | Conn Housing RCP 3 POS 5.08mm Crimp ST Cable Mount Natural Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2019 | Americas - 6000 |
|
$0.1769 / $0.1893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744036-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744036-3
TE Connectivity
(1744036-3) 03P ECONOMY POWER .200 CL HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.554 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744036-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744036-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744036-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1744036-3 vs 1744036-3 |