-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5467
|
Newark | Conn Housing, Rcpt, 3Pos, Natural, Product Range:Hpi Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2Mm, For Use With:Amp Hpi Series Connectors Rohs Compliant: Yes |Te Connectivity 1735447-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.0440 / $0.0910 | Buy Now |
DISTI #
74AJ8417
|
Newark | Connector Housing, Rcpt, 3Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 1735447-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 | Buy Now |
DISTI #
A100020-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
51112 In Stock |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
1735447-3
|
Avnet Americas | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 1735447-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0230 | Buy Now |
DISTI #
21R5467
|
Avnet Americas | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 21R5467) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
571-1735447-3
|
Mouser Electronics | Headers & Wire Housings 3 POS RECPT 2.0mm RoHS: Compliant | 13843 |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
70284947
|
RS | HPI Series 2mm Pitch 3 Way 1 Row Female Straight PCB Housing | TE Connectivity 1735447-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0690 / $0.0990 | RFQ |
|
Future Electronics | HPI 2.0 RECEPTACLE HOUSING, 3P RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0207 / $0.0225 | Buy Now |
DISTI #
AMP1735447-3
|
Heilind Electronics | HPI 2.0 Receptacle Housing 3P | Americas - 0 in Stock |
|
$0.0170 / $0.0275 | Buy Now |
|
Onlinecomponents.com | HPI 2.0 RECEPTACLE HOUSING, 3P RoHS: Compliant |
49303 In Stock |
|
$0.0268 / $0.0434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1735447-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1735447-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.37 inch | |
Body Depth | 0.258 inch | |
Body Length | 0.268 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .7784 N |
This table gives cross-reference parts and alternative options found for 1735447-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1735447-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89882-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1735447-3 vs 89882-303 |
75915-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 1735447-3 vs 75915-303 |
5-103956-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 1735447-3 vs 5-103956-2 |
5-535541-1 | 03 MODIV VRT SR CE 100/115 | TE Connectivity | 1735447-3 vs 5-535541-1 |
71607-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 1735447-3 vs 71607-303 |
102S03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 1735447-3 vs 102S03 |
102241-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1735447-3 vs 102241-1 |
91601-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 1735447-3 vs 91601-303 |
926657-3 | 3P LOCKG CLIP GEH | TE Connectivity | 1735447-3 vs 926657-3 |
102YC03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 1735447-3 vs 102YC03 |