1735447-3
vs
75915-303
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
FCI
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
9 Weeks, 1 Day
|
|
Samacsys Manufacturer |
TE Connectivity
|
Amphenol
|
Body Breadth |
0.37 inch
|
0.098 inch
|
Body Depth |
0.258 inch
|
0.335 inch
|
Body Length |
0.268 inch
|
0.297 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
GOLD (30)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
50 Cycles
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
6.672 N
|
1.4734 N
|
Insulation Diameter-Min |
0.035 inch
|
|
Insulation Resistance |
500000000 Ω
|
100000000000 Ω
|
Insulator Color |
NATURAL
|
BLUE
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
3A
|
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
LOCKING
|
Mounting Option 2 |
LATCHING
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Rated Voltage |
250 V
|
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Pitch |
2 mm
|
2.54 mm
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
24 AWG
|
|
Wire Size-Min |
30 AWG
|
|
Withdrawl Force-Min |
.7784 N
|
.3058 N
|
Base Number Matches |
4
|
6
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
PLASTIC PACKAGING
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
JESD-609 Code |
|
e0
|
Mounting Style |
|
STRAIGHT
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
30u inch
|
Terminal Length |
|
0.114 inch
|
|
|
|
Compare 1735447-3 with alternatives
Compare 75915-303 with alternatives