-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(172165-1) 2 CIR UNIV M-N-L PLUG NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1774
|
Newark | Plug And Socket Connector Housing, Product Range:Mini Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:4.2Mm, For Use With:Mini-Universal Mate-N-Lok Contacts, Body Material:Nylon, Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 172165-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8281 |
|
$0.3790 / $0.4470 | Buy Now |
DISTI #
A25587-ND
|
DigiKey | CONN PLUG HSG 2POS 4.14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
54752 In Stock |
|
$0.3500 / $0.6100 | Buy Now |
DISTI #
172165-1
|
Avnet Americas | Conn Housing PL 2 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 172165-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 6354720 Factory Stock |
|
$0.2900 / $0.3490 | Buy Now |
DISTI #
95F1774
|
Avnet Americas | Conn Housing PL 2 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 95F1774) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 8281 Partner Stock |
|
$0.5000 / $0.6880 | Buy Now |
DISTI #
571-1721651
|
Mouser Electronics | Pin & Socket Connectors 2 CIRCUIT PLUG RoHS: Compliant | 35106 |
|
$0.3520 / $0.7900 | Buy Now |
DISTI #
V36:1790_14366888
|
Arrow Electronics | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2004 | Americas - 28984 |
|
$0.3213 / $0.4451 | Buy Now |
DISTI #
V36:1790_07462258
|
Arrow Electronics | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2322 | Americas - 26765 |
|
$0.3217 / $0.5701 | Buy Now |
DISTI #
70087338
|
RS | Soft Shell Connector Dual Row 2 Circuit 9.5A 30-16 AWG | TE Connectivity 172165-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 5207 |
|
$0.3950 / $0.5900 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 197000Bag |
|
$0.1830 / $0.1990 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.2900 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172165-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172165-1
TE Connectivity
(172165-1) 2 CIR UNIV M-N-L PLUG NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPETIBLE CONTACTS: 170359-1; 170359-3; 170359-4; 170361-1; 170361-3; 170361-4 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.425 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.05 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 172165-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172165-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-172165-9 | 2CIR MINI U-M-N-L PLUG BLCK | TE Connectivity | 172165-1 vs 1-172165-9 |