-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2CIR MINI U-M-N-L PLUG BLCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42J5029
|
Newark | Connector Housing, Plug, 2Pos, 4.2Mm, Product Range:Mini-Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:4.2Mm, For Use With:Amp 170359, 170360, 170361, 170362 Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-172165-9 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 | Buy Now |
DISTI #
A111950-ND
|
DigiKey | CONN PLUG HSG 2POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9188 In Stock |
|
$0.3072 / $0.6100 | Buy Now |
DISTI #
1-172165-9
|
Avnet Americas | Conn Housing PL 2 POS 4.2mm Crimp ST Loose Piece - Bulk (Alt: 1-172165-9) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3256 | Buy Now |
DISTI #
571-11721659
|
Mouser Electronics | Pin & Socket Connectors 2C MINI UMNL PLUG RoHS: Compliant | 8235 |
|
$0.3520 / $0.7900 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK Series 2 Position Positive Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3050 / $0.3300 | Buy Now |
DISTI #
AMP1-172165-9
|
Heilind Electronics | 2CIR MINI U-M-N-L PLUG BLCK | Americas - 100 in Stock |
|
$0.3614 / $0.3668 | Buy Now |
|
Onlinecomponents.com | 2CIR MINI U-M-N-L PLUG BLCK RoHS: Compliant |
11690 In Stock |
|
$0.2982 / $0.6004 | Buy Now |
DISTI #
70393072
|
Verical | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2148 | Americas - 11650 |
|
$0.4057 / $0.8339 | Buy Now |
DISTI #
1-172165-9
|
TTI | Pin & Socket Connectors 2C MINI UMNL PLUG Min Qty: 12000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172165-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172165-9
TE Connectivity
2CIR MINI U-M-N-L PLUG BLCK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPETIBLE CONTACTS: 170359-1; 170359-3; 170359-4; 170361-1; 170361-3; 170361-4 | |
Body Breadth | 0.22 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.425 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |