-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2871
|
Newark | Dimm Connectors Ddr2 Sadimm 200P Reverse Housing |Amp Te Connectivity 1473006-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3270 |
|
$5.4200 / $6.9900 | Buy Now |
DISTI #
80K5483
|
Newark | Memory Socket, So-Dimm, 200Pos, Memory/Card Type:Sodimm, Insert & Eject Mechanism:Cam-In Locking, No. Of Contacts:200Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:-, Row Pitch:3.1Mm Rohs Compliant: Yes |Amp Te Connectivity 1473006-4 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.7600 | Buy Now |
DISTI #
A114853-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 1 Lead time: 9 Weeks Container: Tray |
710 In Stock |
|
$4.8689 / $6.7200 | Buy Now |
DISTI #
1473006-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 1473006-4) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 6 Weeks, 3 Days Container: Tray | 0 |
|
$3.6003 / $4.3326 | Buy Now |
DISTI #
571-1473006-4
|
Mouser Electronics | DIMM Connectors DDR2 SADIMM 200P REVERSE HOUSING RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
DISTI #
73774007
|
RS | SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5, SO DIMM Sockets | TE Connectivity 1473006-4 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9340 | RFQ |
|
Future Electronics | SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 505Tray |
|
$2.8000 / $3.2400 | Buy Now |
DISTI #
AMP1473006-4
|
Heilind Electronics | SEMI-HARD TRAY DDR2 SODIMM SOC | Americas - 0 in Stock |
|
$4.4869 / $4.5539 | Buy Now |
|
Onlinecomponents.com | SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5 RoHS: Compliant |
3290 In Stock |
|
$2.6900 / $3.0600 | Buy Now |
|
Bristol Electronics | 6950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473006-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473006-4
TE Connectivity
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Length | 2.799 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2042 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1473006-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473006-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59354-252ABRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473006-4 vs 59354-252ABRLF |
59354-452ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1473006-4 vs 59354-452ABLF |
59354-152FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473006-4 vs 59354-152FBRLF |
1-1473149-4 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Eject Lever, Socket | TE Connectivity | 1473006-4 vs 1-1473149-4 |
59354-552ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1473006-4 vs 59354-552ABLF |
59354-452TBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1473006-4 vs 59354-452TBRLF |
59354-252TBLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473006-4 vs 59354-252TBLF |
292407-5 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Socket | TE Connectivity | 1473006-4 vs 292407-5 |
59354-352FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473006-4 vs 59354-352FBRLF |
59354-552FBLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1473006-4 vs 59354-552FBLF |