Part Details for 1-1473149-4 by TE Connectivity
Overview of 1-1473149-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1473149-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1473149-4-ND
|
DigiKey | CONN SKT SODIMM 200POS SMD Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1473149-4
|
Avnet Americas | Conn DDR2 SO DIMM SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 1-1473149-4) RoHS: Compliant Min Qty: 7920 Package Multiple: 240 Container: Tray | 0 |
|
RFQ | |
DISTI #
1-1473149-4
|
Avnet Abacus | Conn DDR2 SO DIMM SKT 200 POS 0.6mm Solder RA SMD Tray (Alt: 1-1473149-4) RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1473149-4
1-1473149-4 CAD Models
1-1473149-4 Part Data Attributes
|
1-1473149-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1473149-4
TE Connectivity
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Eject Lever, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.799 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | EJECT LEVER | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1473149-4
This table gives cross-reference parts and alternative options found for 1-1473149-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1473149-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59354-052TSLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-1473149-4 vs 59354-052TSLF |
59354-352FBLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1-1473149-4 vs 59354-352FBLF |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1-1473149-4 vs 1N4148W |
59354-252FSRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1-1473149-4 vs 59354-252FSRLF |
JANTXV1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1-1473149-4 vs JANTXV1N4148UR-1 |
59354-352ASRLF | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | Amphenol Communications Solutions | 1-1473149-4 vs 59354-352ASRLF |
59354-352ASLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 1-1473149-4 vs 59354-352ASLF |
292407-4 | EMBOSS DDR2 SODIMM 200P 4H RVS | TE Connectivity | 1-1473149-4 vs 292407-4 |
59354-252ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1-1473149-4 vs 59354-252ABLF |
2-1734073-1 | 200 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET | TE's AMP | 1-1473149-4 vs 2-1734073-1 |