-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2829
|
Newark | Conn, Card Edge, Plug, 112Pos, 1.8Mm, Product Range:Multigig Rt2 Series, No. Of Contacts:112Contacts, Card Edge/Backplane Connector Type:Backplane, Pitch Spacing:1.8Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rohs Compliant: Yes |Te Connectivity 1410187-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.5000 / $136.7400 | Buy Now |
DISTI #
1410187-4-ND
|
DigiKey | CONN PLUG VITA46 112POS EDGE MNT Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
177 In Stock |
|
$99.0155 / $109.8500 | Buy Now |
DISTI #
1410187-4
|
Avnet Americas | Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole - Bulk (Alt: 1410187-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$90.3762 / $108.7578 | Buy Now |
DISTI #
571-1410187-4
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T2 7RW DC DF CT RoHS: Compliant | 150 |
|
$112.1500 / $131.4800 | Buy Now |
DISTI #
V36:1790_11693933
|
Arrow Electronics | Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2314 | Americas - 731 |
|
$93.3900 / $108.4100 | Buy Now |
DISTI #
E02:0323_06931257
|
Arrow Electronics | Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2405 | Europe - 101 |
|
$95.6825 / $107.3136 | Buy Now |
DISTI #
V36:1790_14536055
|
Arrow Electronics | Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1919 | Americas - 17 |
|
$105.7300 / $108.2000 | Buy Now |
|
Future Electronics | 112 Position 1.80mm Pitch 7 Row Right Angle Male Blades Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 17 Container: Tube | 0Tube |
|
$96.3200 / $101.1300 | Buy Now |
|
Future Electronics | 112 Position 1.80mm Pitch 7 Row Right Angle Male Blades Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 1 Container: Tube | 0Tube |
|
$96.3200 | Buy Now |
DISTI #
AMP1410187-4
|
Heilind Electronics | MULTIGIG RT T2 7RW DC DF CT | Americas - 321 in Stock |
|
$103.3965 / $114.8850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410187-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410187-4
TE Connectivity
Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.724 inch | |
Body Depth | 0.878 inch | |
Body Length | 1.129 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.071 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.056 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1410187-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410187-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1410187-3 | Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1410187-4 vs 1410187-3 |