-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1410187-3) MULTIGIG RT T2 7RW DC DF CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0230
|
Newark | Backplane Connector, Pin, 16 Position, Product Range:Multigig Rt Series, No. Of Contacts:112Contacts, Pitch Spacing:20.3Mm, Gender:Plug, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Row Pitch:1.35Mm Rohs Compliant: No |Te Connectivity 1410187-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$105.0400 / $116.5300 | Buy Now |
DISTI #
78X5980
|
Newark | Multigig Rt T2 7Rw Dc Df Ct |Te Connectivity 1410187-3 Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$92.7500 | Buy Now |
DISTI #
A99143-ND
|
DigiKey | CONN PLUG VITA46 112POS EDGE MNT Min Qty: 1 Lead time: 17 Weeks Container: Tube |
86 In Stock |
|
$99.0155 / $109.8500 | Buy Now |
DISTI #
1410187-3
|
Avnet Americas | Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole - Rail/Tube (Alt: 1410187-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Tube | 351 |
|
$90.3762 / $108.7578 | Buy Now |
DISTI #
35M0230
|
Avnet Americas | Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole - Bulk (Alt: 35M0230) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$100.2200 / $112.0600 | Buy Now |
DISTI #
571-1410187-3
|
Mouser Electronics | High Speed / Modular Connectors V-46 R/A PLG CTR-MOD P1-P6 RoHS: Not Compliant | 0 |
|
$98.1200 / $108.6400 | Order Now |
DISTI #
70086764
|
RS | MULTIGIG RT T2 DC, MULTIGIG RT T2 7RW DC DF CT | TE Connectivity 1410187-3 RoHS: Compliant Min Qty: 153 Package Multiple: 1 Container: Bulk | 0 |
|
$110.4800 | RFQ |
|
Future Electronics | MULTIGIG: 7 Row 112 Position 1.8 mm Right Angle Daughtercard Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 11Tube |
|
$76.5000 / $80.3200 | Buy Now |
DISTI #
AMP1410187-3
|
Heilind Electronics | MULTIGIG RT T2 7RW DC DF CT | Americas - 1 in Stock6198 On Order |
|
$103.3965 / $114.8850 | Buy Now |
|
Onlinecomponents.com | Connector - MULTIGIG RT Series - 16 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows. |
421 In Stock |
|
$96.1200 / $108.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410187-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410187-3
TE Connectivity
(1410187-3) MULTIGIG RT T2 7RW DC DF CT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.725 inch | |
Body Depth | 0.878 inch | |
Body Length | 1.129 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.07 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 1410187-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410187-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1410187-4 | Board Connector, 112 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1410187-3 vs 1410187-4 |