Part Details for 132A15019X by Conec Corporation
Overview of 132A15019X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 132A15019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC132A15019X
|
Heilind Electronics | Americas - 1434 in Stock5250 On Order |
|
$0.8100 / $0.8794 | Buy Now | |
|
Onlinecomponents.com | DSub Contact, 162A Series, Female, Signal, 20-24 AWG, Crimp Termination, Copper Alloy Material, Gold Finish RoHS: Compliant |
2000 In Stock |
|
$0.7470 / $1.2210 | Buy Now |
DISTI #
COC132A15019X
|
Interstate Connecting Components | 2871050 On Order |
|
$0.8100 / $0.8794 | Buy Now | |
|
CDM Electronics | COMBINATION CONTACTS SOCKET SEE NOTE Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.8600 / $1.0200 | Buy Now |
|
Master Electronics | DSub Contact, 162A Series, Female, Signal, 20-24 AWG, Crimp Termination, Copper Alloy Material, Gold Finish RoHS: Compliant |
2000 In Stock |
|
$0.7470 / $1.2210 | Buy Now |
Part Details for 132A15019X
132A15019X CAD Models
132A15019X Part Data Attributes:
|
132A15019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
132A15019X
Conec Corporation
Connector Accessory, Contact, Copper Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | SLEEVE MATERIAL: STAINLESS STEEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.165 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 132A15019X
This table gives cross-reference parts and alternative options found for 132A15019X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132A15019X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132J15019X | Connector Accessory, Contact, Copper Alloy | Conec Corporation | 132A15019X vs 132J15019X |