Part Details for 1327G17 by Anderson Power Products
Overview of 1327G17 by Anderson Power Products
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1327G17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6160
|
Newark | Connector Housing, 1Pos, Orange, Product Range:Powerpole Pp15-45 Series, Gender:-, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Anderson Powerpole Series 20-10Awg Contacts Rohs Compliant: Yes |Anderson Power Products 1327G17 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$0.5220 / $0.6170 | Buy Now |
DISTI #
2243-1327G17-ND
|
DigiKey | CONN HSG 1POS ORANGE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4699 In Stock |
|
$0.4312 / $0.9400 | Buy Now |
DISTI #
879-1327G17
|
Mouser Electronics | Heavy Duty Power Connectors PP15/45 HOUSING ONLY ORANGE RoHS: Compliant | 3230 |
|
$0.4310 / $0.9300 | Buy Now |
DISTI #
70237084
|
RS | Conn, Rect, PowerPoleHousing, PP15Series, Orange, 15A, 600V | Anderson Power Products 1327G17 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7500 | RFQ |
|
Onlinecomponents.com | PP15/45-HSG W/SPG-ORANGE RoHS: Compliant | Alternative Product Available |
|
$0.3230 / $0.5457 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 1 CONTACT(S), HERMAPHRODITIC | 537 |
|
$0.3717 / $0.7965 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 1 CONTACT(S), HERMAPHRODITIC | 45 |
|
$0.7122 / $1.1870 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 1 CONTACT(S), HERMAPHRODITIC | 84 |
|
$0.6638 / $1.3275 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 1 CONTACT(S), HERMAPHRODITIC | 548 |
|
$0.9600 / $2.4000 | Buy Now |
DISTI #
1327G17
|
TME | Plug, DC supply, Powerpole®,PP15/45, hermaphrodite, w/o contacts Min Qty: 1 | 30 |
|
$0.8400 / $1.1100 | Buy Now |
Part Details for 1327G17
1327G17 CAD Models
1327G17 Part Data Attributes:
|
1327G17
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1327G17
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1327G17
This table gives cross-reference parts and alternative options found for 1327G17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1327G17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP15/45BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1327G17 vs PP15/45BLU |
1327G5 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1327G17 vs 1327G5 |
PP15/45BLK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1327G17 vs PP15/45BLK |
PP180WHT | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1327G17 vs PP180WHT |
PP15/45PNK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1327G17 vs PP15/45PNK |
1381G3 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1327G17 vs 1381G3 |
PP15/45RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1327G17 vs PP15/45RED |
1381 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1327G17 vs 1381 |
PP180BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1327G17 vs PP180BLU |
PP120BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1327G17 vs PP120BLU |