Part Details for 12226-8250-00FR by 3M Interconnect
Overview of 12226-8250-00FR by 3M Interconnect
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12226-8250-00FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3131
|
Newark | Shrunk Delta Ribbon Connector, Receptacle 26 Position Smd, No. Of Contacts:26Contacts, Gender:Receptacle, Connector Type:Sdr, Contact Termination Type:Surface Mount, Product Range:122 Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |3M 12226-8250-00FR (Alternate Part Number: 04547452340224 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$12.7100 / $20.9100 | Buy Now |
DISTI #
31M6378
|
Newark | Receptacle, Sdr, R/A, 26W, Smt, No. Of Contacts:26Contacts, Gender:Receptacle, Connector Type:Rectangular Power, Contact Termination Type:Solder, Product Range:122 Series, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Rohs Compliant: Yes |3M 12226-8250-00FR (Alternate Part Number: 04547452340224 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4600 / $17.6200 | Buy Now |
DISTI #
MSDS26-ND
|
DigiKey | CONN RCPT 26POS R/A SOLDER Min Qty: 1 Lead time: 23 Weeks Container: Tray |
1710 In Stock |
|
$10.6118 / $16.2700 | Buy Now |
DISTI #
7100007208
|
Avnet Americas | Conn SCSI RCP 26 POS 0.64mm Solder RA SMD 26 Terminal 1 Port - Bulk (Alt: 7100007208) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 162 |
|
$9.4308 / $10.7342 | Buy Now |
DISTI #
88K3131
|
Avnet Americas | Conn SCSI RCP 26 POS 0.64mm Solder RA SMD 26 Terminal 1 Port - Bulk (Alt: 88K3131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 294 Partner Stock |
|
$16.1900 / $20.9100 | Buy Now |
DISTI #
517-12226-825000FR
|
Mouser Electronics | D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT SMT 30u GOLD RoHS: Compliant | 3350 |
|
$10.6200 / $16.2700 | Buy Now |
DISTI #
MMM7100007208
|
Heilind Electronics | 7100007208 JE150323069 26/SDR/RC/BMT/RA/SMT/SCW/7.6AU | Americas - 0 in Stock |
|
$11.7958 / $12.1704 | Buy Now |
DISTI #
70806587
|
Verical | Conn SCSI RCP 26 POS 0.635mm Solder RA SMD 26 Terminal 1 Port Min Qty: 6 Package Multiple: 6 Date Code: 2338 | Americas - 6 |
|
$20.6848 | Buy Now |
DISTI #
12226-8250-00FR
|
TTI | D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT SMT 30u GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 2000 In Stock |
|
$9.5200 / $9.7100 | Buy Now |
DISTI #
7100007208
|
Avnet Americas | Conn SCSI RCP 26 POS 0.64mm Solder RA SMD 26 Terminal 1 Port - Bulk (Alt: 7100007208) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 162 |
|
$9.4308 / $10.7342 | Buy Now |
Part Details for 12226-8250-00FR
12226-8250-00FR CAD Models
12226-8250-00FR Part Data Attributes:
|
12226-8250-00FR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
12226-8250-00FR
3M Interconnect
D Type Connector, 26 Contact(s), Female, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | EMI SHIELDED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |