Datasheets
12226-8250-00FR by:

26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT

Part Details for 12226-8250-00FR by 3M Electronics

Overview of 12226-8250-00FR by 3M Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 12226-8250-00FR

Part # Distributor Description Stock Price Buy
Neutron USA SDR 122 Series, 26 Way Right Angle SMT Micro-D PCB Connector Socket, 0.8mm Pitch 2
  • 1 $65.2900
$65.2900 Buy Now
Vyrian OEM/CM Only 3
RFQ

Part Details for 12226-8250-00FR

12226-8250-00FR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

12226-8250-00FR Part Data Attributes:

12226-8250-00FR 3M Electronics
Buy Now Datasheet
Compare Parts:
12226-8250-00FR 3M Electronics 26 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer 3M
Additional Feature EMI SHIELDED
Body Breadth 0.2 inch
Body Depth 0.42 inch
Body Length 1.12 inch
Body/Shell Style RECEPTACLE
Connector Type OTHER D TYPE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 350VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.031 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number Of PCB Rows 1
Number of Rows Loaded 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 26
UL Flammability Code 94V-0

12226-8250-00FR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12226-8250-00FR by 3M Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12226-8250-00FR by 3M Electronics

  • Please alert me when 12226-8250-00FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 12226-8250-00FR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12226-8250-00FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 12226-8250-00FR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12226-8250-00FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12226-8250-00FR by 3M Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: