Part Details for 12105C106KAT2A by Kyocera AVX Components
Overview of 12105C106KAT2A by Kyocera AVX Components
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12105C106KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1491
|
Newark | Cap, 10Μf, 50V, 10%, X7R, 1210, Capacitance:10Μf, Voltage Rating:50V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 1210 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 12105C106KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47169 |
|
$0.6320 / $0.7900 | Buy Now |
DISTI #
91T5710
|
Newark | Capacitor, Mlcc Rohs Compliant: Yes |Kyocera Avx 12105C106KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 205500 |
|
$0.2330 / $0.2690 | Buy Now |
DISTI #
64W1267
|
Newark | Cap, Mlcc, X7R, 10Uf, 50V, 1210, Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 12105C106KAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 | Buy Now |
DISTI #
50AH3300
|
Newark | Cap, 10Uf, 50V, Mlcc, 1210, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Product Width:2.5Mm Rohs Compliant: Yes |Kyocera Avx 12105C106KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6320 / $0.7900 | Buy Now |
DISTI #
478-KGM32AR71H106KUCT-ND
|
DigiKey | CAP CER 10UF 50V X7R 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2236 / $0.8200 | Buy Now |
DISTI #
12105C106KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12105C106KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 403000 |
|
$0.2107 | Buy Now |
DISTI #
581-12105C106KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM32AR71H106KU 50V 10uF X7R 1210 10% RoHS: Compliant | 116202 |
|
$0.2460 / $0.8100 | Buy Now |
DISTI #
V36:1790_07467059
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2201 | Americas - 3110000 |
|
$0.1532 / $0.1711 | Buy Now |
DISTI #
V72:2272_07467059
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2201 Container: Cut Strips | Americas - 1750 |
|
$0.2199 / $0.5863 | Buy Now |
|
Future Electronics | 1210 10 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 90000Reel |
|
$0.1530 / $0.1700 | Buy Now |
Part Details for 12105C106KAT2A
12105C106KAT2A CAD Models
12105C106KAT2A Part Data Attributes:
|
12105C106KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12105C106KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 12105C106KAT2A
This table gives cross-reference parts and alternative options found for 12105C106KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12105C106KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM32LR71H106KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C106KAT2A vs KGM32LR71H106KL |
KAF32LR71H106KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10000000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C106KAT2A vs KAF32LR71H106KU |
KAM32LR71H106KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C106KAT2A vs KAM32LR71H106KL |
KAF32LR71H106KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C106KAT2A vs KAF32LR71H106KL |
KGM32LR71H106KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 12105C106KAT2A vs KGM32LR71H106KU |