-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHR,64,30A/P,N,C,S11,12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C5723
|
Newark | 1Fhr,64,30A/P, n,c, s11,12 Rohs Compliant: No |Amp Te Connectivity 120529-1 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 | Buy Now |
DISTI #
120529-1-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 900 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1406 | Buy Now |
DISTI #
120529-1
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 120529-1) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$5.2800 / $6.3539 | Buy Now |
DISTI #
571-120529-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1FHR 64 30A/P N C S11 12 RoHS: Not Compliant | 0 |
|
$6.5000 | Order Now |
DISTI #
AMP120529-1
|
Heilind Electronics | 1FHR,64,30A/P,N,C,S11,12 | Americas - 0 in Stock |
|
$4.2593 / $5.6790 | Buy Now |
|
Onlinecomponents.com | 1FHR,64,30A/P,N,C,S11,12 | 0 |
|
$5.5500 / $15.2100 | Buy Now |
DISTI #
120529-1
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 120529-1) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$5.2800 / $6.3539 | Buy Now |
DISTI #
AMP120529-1
|
Interstate Connecting Components | 1FHR,64,30A/P,N,C,S11,12 | 0 |
|
$4.2593 / $5.6790 | Buy Now |
DISTI #
120529-1
|
Avnet Abacus | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD T/R (Alt: 120529-1) RoHS: Not Compliant Min Qty: 900 Package Multiple: 450 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
120529-1
|
Avnet Abacus | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD T/R (Alt: 120529-1) RoHS: Not Compliant Min Qty: 900 Package Multiple: 450 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120529-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120529-1
TE Connectivity
1FHR,64,30A/P,N,C,S11,12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH DENSITY | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.29 inch | |
Body Length | 1.347 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 120529-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120529-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-120531-1 | 1FHR,64,50A/P,N,C,S14,15 | TE Connectivity | 120529-1 vs 1-120531-1 |
2-120521-1 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 120529-1 vs 2-120521-1 |
71439-1464 | Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Molex | 120529-1 vs 71439-1464 |
120530-1 | 1FHR,64,30A/P,N,C,S13 | TE Connectivity | 120529-1 vs 120530-1 |
1-120529-1 | 1FHR,64,50A/P,N,C,S11,12 | TE Connectivity | 120529-1 vs 1-120529-1 |
120603-1 | 1FHR,64,30A/P,S,N,S11,12 | TE Connectivity | 120529-1 vs 120603-1 |
3-5120603-1 | 1FHR,64,50A/S,R,N,S11,12 | TE Connectivity | 120529-1 vs 3-5120603-1 |
120531-1 | 1FHR,64,30A/P,N,C,S14,15 | TE Connectivity | 120529-1 vs 120531-1 |
1-120521-1 | 1FHR,64,50A/P,S,N,S08,09,10 | TE Connectivity | 120529-1 vs 1-120521-1 |