-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHR,64,50A/P,S,N,S08,09,10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9049
|
Newark | Conn 1.0Mm-Xxh Rec 2X032P With Locating Posts |Amp Te Connectivity 1-120521-1 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 2595 |
|
$6.5100 | Buy Now |
DISTI #
2266-1-120521-1-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 650 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
2595 In Stock |
|
$5.8800 | Buy Now |
DISTI #
1-120521-1-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 650 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3942 | Buy Now |
DISTI #
1-120521-1
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-120521-1) RoHS: Not Compliant Min Qty: 3900 Package Multiple: 1300 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$5.0554 / $5.7077 | Buy Now |
DISTI #
571-1-120521-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.0MM-XXH REC 2X032P WITH LOCATING POSTS RoHS: Not Compliant | 0 |
|
$5.8300 | Order Now |
DISTI #
V36:1790_14366368
|
Arrow Electronics | Conn IEEE 1386 RCP 64 POS 1mm Solder ST Top Entry SMD T/R RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 19 Weeks Date Code: 1718 | Americas - 3350 |
|
$0.5381 / $2.1918 | Buy Now |
DISTI #
V72:2272_11638272
|
Arrow Electronics | Conn IEEE 1386 RCP 64 POS 1mm Solder ST Top Entry SMD T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1909 Container: Cut Strips | Americas - 259 |
|
$3.1610 / $3.7050 | Buy Now |
DISTI #
71706318
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 1FHR,64,50A/P, S,N, S08,09,10 | TE Connectivity 1-120521-1 RoHS: Not Compliant Min Qty: 3900 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6500 | RFQ |
DISTI #
AMP1-120521-1
|
Heilind Electronics | 1FHR6450A/PSNS080910 | Americas - 0 in Stock |
|
$5.9955 | Buy Now |
|
Onlinecomponents.com | 1FHR,64,50A/P,S,N,S08,09,10 |
2595 Partner Stock |
|
$6.3500 / $6.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-120521-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-120521-1
TE Connectivity
1FHR,64,50A/P,S,N,S08,09,10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.211 inch | |
Body Length | 1.347 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-120521-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-120521-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5120521-1 | 1FHR,64,50A/S,S,N,S08,09,10 | TE Connectivity | 1-120521-1 vs 1-5120521-1 |