Part Details for 11SM144 by Honeywell Sensing and Control
Overview of 11SM144 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2101
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc, Switch Case:Phenolicrohs Compliant: Yes |Honeywell 11SM144 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$11.7300 / $18.5400 | Buy Now |
DISTI #
480-3947-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
165 In Stock |
|
$9.8308 / $17.8400 | Buy Now |
DISTI #
785-11SM144
|
Mouser Electronics | Basic / Snap Action Switches SPDT 5A PLUG SLD TER RoHS: Compliant | 208 |
|
$11.2800 / $16.7800 | Buy Now |
DISTI #
70120192
|
RS | Basic Switch, Subminiature, 5 Amps, Pin Plunger | Honeywell 11SM144 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
1000 In Stock |
|
$8.3200 / $12.6900 | Buy Now |
DISTI #
70355156
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 0.83N Screw Mount Solder Lug Min Qty: 5 Package Multiple: 5 Date Code: 2337 | Americas - 1000 |
|
$11.9309 / $16.3531 | Buy Now |
DISTI #
11SM144
|
TTI | Basic / Snap Action Switches SPDT 5A PLUG SLD TER RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk |
Americas - 0 Limited Supply - Call TTI |
|
$10.9300 / $11.4800 | Buy Now |
DISTI #
1773189
|
element14 Asia-Pacific | MICROSWITCH, PIN PLUNGER, SPDT, 5A 250V RoHS: Compliant Min Qty: 1 Container: Each | 218 |
|
$10.3801 / $18.8260 | Buy Now |
DISTI #
1773189
|
Farnell | MICROSWITCH, PIN PLUNGER, SPDT, 5A 250V RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 3 Days Container: Each | 218 |
|
$12.5988 / $17.9714 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
1000 In Stock |
|
$8.3200 / $12.6900 | Buy Now |
Part Details for 11SM144
11SM144 CAD Models
11SM144 Part Data Attributes:
|
11SM144
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM144
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.63 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.83 N | |
Pre-Travel-Max | 0.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 11SM144
This table gives cross-reference parts and alternative options found for 11SM144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11SM144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22SM82-T | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.64mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 11SM144 vs 22SM82-T |
21SM367 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 11SM144 vs 21SM367 |