Part Details for 21SM367 by Honeywell Sensing and Control
Overview of 21SM367 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21SM367
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-21SM367-ND
|
DigiKey | Basic / Snap Action Switches MIC Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$6.1000 / $6.6300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N [3.0 oz] Maximum Operating Force, Pin Plunger Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
145 In Stock |
|
$6.3200 / $11.0500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N [3.0 oz] Maximum Operating Force, Pin Plunger Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
145 In Stock |
|
$6.3200 / $11.0500 | Buy Now |
Part Details for 21SM367
21SM367 CAD Models
21SM367 Part Data Attributes:
|
21SM367
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
21SM367
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.89 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.83 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 21SM367
This table gives cross-reference parts and alternative options found for 21SM367. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21SM367, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11SM144 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 21SM367 vs 11SM144 |