Part Details for 111SM1 by Honeywell Sensing and Control
Overview of 111SM1 by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111SM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2466
|
Newark | Microswitch Straight Lever Spdt 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Leaf Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc, Operating Force:7Ozf Rohs Compliant: Yes |Honeywell 111SM1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$15.6800 / $21.9300 | Buy Now |
DISTI #
44AJ4724
|
Newark | Subminiature Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell 111SM1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0400 / $19.6600 | Buy Now |
DISTI #
480-2326-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
200 In Stock |
|
$13.5668 / $24.1200 | Buy Now |
DISTI #
785-111SM1
|
Mouser Electronics | Basic / Snap Action Switches 250 VAC 5 A Strght Lever Actutor RoHS: Compliant | 191 |
|
$13.0900 / $18.8900 | Buy Now |
DISTI #
70119144
|
RS | Precision Switch, Subminiature, Basic, Actuator-Straight Lever, 5 Amps, Solder | Honeywell 111SM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 90 |
|
$13.1500 / $18.5200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, Thru-Hole Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
1081 In Stock |
|
$11.4900 / $17.5200 | Buy Now |
DISTI #
80010354
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 1.95N Screw Mount Solder Min Qty: 5 Package Multiple: 5 Date Code: 2305 | Americas - 995 |
|
$16.0072 / $22.5773 | Buy Now |
DISTI #
77836638
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 1.95N Screw Mount Solder Min Qty: 3 Package Multiple: 1 | Americas - 199 |
|
$18.2162 / $27.7101 | Buy Now |
DISTI #
32902530
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 1.95N Screw Mount Solder Min Qty: 5 Package Multiple: 1 | Americas - 86 |
|
$13.7100 / $14.2400 | Buy Now |
DISTI #
111SM1
|
TTI | Basic / Snap Action Switches 250 VAC 5 A Strght Lever Actutor Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 70 Limited Supply - Call TTI |
|
$12.9800 / $22.1500 | Buy Now |
Part Details for 111SM1
111SM1 CAD Models
111SM1 Part Data Attributes:
|
111SM1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 6.3mm, Solder Terminal, Steel Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 6.3 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Pre-Travel-Max | 5.54 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |