Part Details for 111SM1-T by Honeywell Sensing and Control
Overview of 111SM1-T by Honeywell Sensing and Control
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111SM1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2467
|
Newark | Microswitch Straight Lever Spdt 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Leaf Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc, Operating Force:7Ozf Rohs Compliant: Yes |Honeywell 111SM1-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 921 |
|
$12.2500 / $14.2900 | Buy Now |
DISTI #
72Y2040
|
Newark | Microswitch, Sm Series, Spdt, Roller Lever, Solder, 5 A, 250 V Rohs Compliant: Yes |Honeywell 111SM1-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 553 |
|
$13.0600 / $18.1700 | Buy Now |
DISTI #
480-2327-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
765 In Stock |
|
$11.6852 / $20.7700 | Buy Now |
DISTI #
785-111SM1-T
|
Mouser Electronics | Basic / Snap Action Switches Strght Lever Actutor Solder termination RoHS: Compliant | 2235 |
|
$11.6800 / $17.1700 | Buy Now |
DISTI #
V36:1790_07400446
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 28VDC 1.95N Screw Mount Turret Solder Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2308 | Americas - 280 |
|
$11.1177 / $17.0259 | Buy Now |
DISTI #
70119145
|
RS | Precision Switch, Subminiature, Basic, Actuator-Straight Lever,5 Amps, Wire wrap | Honeywell 111SM1-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1499 |
|
$12.2300 / $17.2200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Straight Lever Actuator, Solder Termination RoHS: Compliant |
1342 In Stock |
|
$9.8900 / $15.0900 | Buy Now |
DISTI #
71325839
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 28VDC 1.95N Screw Mount Turret Solder Min Qty: 5 Package Multiple: 5 Date Code: 2323 | Americas - 1340 |
|
$13.0870 / $16.4820 | Buy Now |
DISTI #
66679187
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 28VDC 1.95N Screw Mount Turret Solder Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Americas - 280 |
|
$12.7100 / $14.7500 | Buy Now |
DISTI #
77836680
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 28VDC 1.95N Screw Mount Turret Solder Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$19.3857 / $19.6667 | Buy Now |
Part Details for 111SM1-T
111SM1-T CAD Models
111SM1-T Part Data Attributes:
|
111SM1-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM1-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 6.3mm, Screw Terminal, Steel Leaf Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 6.3 mm | |
Actuator Type | STEEL LEAF TYPE | |
Body Breadth | 6.4 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Pre-Travel-Max | 5.54 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for 111SM1-T
This table gives cross-reference parts and alternative options found for 111SM1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111SM1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS-138-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | 111SM1-T vs JS-138-B |
ZM50D10B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 111SM1-T vs ZM50D10B01 |
ZM50E10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 111SM1-T vs ZM50E10C01 |
ZM50E10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 111SM1-T vs ZM50E10F01 |
ZM50D10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 111SM1-T vs ZM50D10C01 |
JS-143-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | 111SM1-T vs JS-143-B |
ZM50E10B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 111SM1-T vs ZM50E10B01 |
ZM50E10E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 111SM1-T vs ZM50E10E01 |
SS-5GL14 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Formed Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | 111SM1-T vs SS-5GL14 |