-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 40P VERT LG LAT BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4718
|
Newark | 1-1761606-3 - Idc Low Pro Hdr 40P Vert Lg Lat Blk Rohs Compliant: Yes |Amp Te Connectivity 1-1761606-3 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 405 |
|
$7.1000 | Buy Now |
DISTI #
42K6504
|
Newark | Wire-Board Connector, Header, 40 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Straight, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-1761606-3 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $9.3000 | Buy Now |
DISTI #
A31173-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Tube |
884 In Stock |
|
$7.0634 / $10.5400 | Buy Now |
DISTI #
1-1761606-3
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1-1761606-3) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Tray | 405 |
|
$5.8945 / $7.0934 | Buy Now |
DISTI #
571-1-1761606-3
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X020P VERT LOW PROFILE RoHS: Compliant | 354 |
|
$6.1900 / $8.7100 | Buy Now |
DISTI #
V36:1790_11824123
|
Arrow Electronics | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2215 | Americas - 619 |
|
$5.3600 / $5.5920 | Buy Now |
DISTI #
E02:0323_01937203
|
Arrow Electronics | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 18 Package Multiple: 9 Lead time: 7 Weeks Date Code: 2335 | Europe - 18 |
|
$6.9327 / $7.2533 | Buy Now |
|
Future Electronics | AMP-LATCH 40 Position 2.54 mm Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Container: Tube | 450Tube |
|
$5.8800 / $6.0700 | Buy Now |
|
Future Electronics | AMP-LATCH 40 Position 2.54 mm Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 405 Container: Tube | 0Tube |
|
$5.8800 | Buy Now |
DISTI #
AMP1-1761606-3
|
Heilind Electronics | IDC LOW PRO HDR 40P VERT LG LAT BLK | Americas - 0 in Stock607 On Order |
|
$6.4391 / $7.4557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1761606-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1761606-3
TE Connectivity
IDC LOW PRO HDR 40P VERT LG LAT BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.362 inch | |
Body Depth | 0.36 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1761606-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1761606-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5176264-4 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1-1761606-3 vs 3-5176264-4 |
1888188-2 | A/L LOW PRO HDR 39/40P VERT 15 AU | TE Connectivity | 1-1761606-3 vs 1888188-2 |
102155-9 | 040 UNIV HDR SP 4S 15DP STD | TE Connectivity | 1-1761606-3 vs 102155-9 |
DF20EG-40DP-1V(52) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 1-1761606-3 vs DF20EG-40DP-1V(52) |
5499345-9 | A/L UNIV HDR 40P RA SHT LAT | TE Connectivity | 1-1761606-3 vs 5499345-9 |
87832-4020 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-1761606-3 vs 87832-4020 |
5-5176837-2 | 50 AMPMODU 2MM, H, AU, LF | TE Connectivity | 1-1761606-3 vs 5-5176837-2 |
5499160-9 | A/L UNIV HDR 40P VERT SHT LAT | TE Connectivity | 1-1761606-3 vs 5499160-9 |
102156-9 | 040 UNIV HDR SP 4S 30DP STD | TE Connectivity | 1-1761606-3 vs 102156-9 |
3-1761609-3 | IDC LOW PRO HDR 40P RA SHT LAT | TE Connectivity | 1-1761606-3 vs 3-1761609-3 |