Part Details for 10118194-0001LF by Amphenol FCi
Overview of 10118194-0001LF by Amphenol FCi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10118194-0001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_04107373
|
Arrow Electronics | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 14 Weeks Date Code: 2413 | Europe - 48000 |
|
$0.2049 | Buy Now |
DISTI #
V72:2272_06404578
|
Arrow Electronics | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2410 Container: Cut Strips | Americas - 9005 |
|
$0.1926 / $0.3943 | Buy Now |
DISTI #
BRG10118194-0001LF.P
|
Heilind Electronics | CUT TAPE - MICRO USB B-TYPE F | Americas - 461 in Stock |
|
$0.3066 / $0.3979 | Buy Now |
DISTI #
BRG10118194-0001LF
|
Heilind Electronics | MICRO USB B-TYPE F | Americas - 25200 in Stock |
|
$0.2315 / $0.2353 | Buy Now |
DISTI #
79363096
|
Verical | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Date Code: 2413 | Americas - 48000 |
|
$0.2042 | Buy Now |
DISTI #
78434526
|
Verical | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | Americas - 18000 |
|
$0.1980 / $0.2130 | Buy Now |
DISTI #
77775420
|
Verical | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 2318 | Americas - 13200 |
|
$0.2376 / $0.2856 | Buy Now |
DISTI #
79016357
|
Verical | Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2410 | Americas - 9005 |
|
$0.1926 / $0.3157 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2355 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ |
Part Details for 10118194-0001LF
10118194-0001LF CAD Models
10118194-0001LF Part Data Attributes:
|
10118194-0001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10118194-0001LF
Amphenol FCi
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.118 inch | |
Body Depth | 0.218 inch | |
Body Length | 0.317 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | MICRO USB2.0 B | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |
Alternate Parts for 10118194-0001LF
This table gives cross-reference parts and alternative options found for 10118194-0001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10118194-0001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118193-0002LF | Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE with flange | Amphenol Communications Solutions | 10118194-0001LF vs 10118193-0002LF |