-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134973-ND
|
DigiKey | CONN RCPT MULTI-BEAM 16POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1017 In Stock |
|
$5.5837 / $7.7000 | Buy Now |
DISTI #
1-6450162-2
|
Avnet Americas | Conn Power RCP 4Power/12Signal POS 2.54mm Solder RA Thru-Hole 44 Terminal 1 Port - Trays (Alt: 1-6450162-2) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Tray | 0 |
|
$4.3388 / $4.8986 | Buy Now |
DISTI #
571-1-6450162-2
|
Mouser Electronics | Power to the Board MBXL R/A RCPT 4P+12S | 947 |
|
$5.3000 / $6.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 275 Container: Tray | 0Tray |
|
$4.1200 | Buy Now |
DISTI #
AMP1-6450162-2
|
Heilind Electronics | MBXL R/A RCPT 4P+12S | Americas - 0 in Stock |
|
$4.4176 / $4.4835 | Buy Now |
|
Onlinecomponents.com | MBXL R/A RCPT 4P+12S RoHS: Compliant | 0 |
|
$4.3400 / $11.9000 | Buy Now |
|
Bristol Electronics | 1650 |
|
RFQ | ||
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | 1320 |
|
$7.1760 / $14.3520 | Buy Now | |
|
Quest Components | 44 |
|
$8.8504 / $14.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-6450162-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-6450162-2
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH GUIDES | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 1.95 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-6450162-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-6450162-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450542-1 | (6450542-1) MBXL VERT RCPT 4P+12S | TE Connectivity | 1-6450162-2 vs 6450542-1 |