-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPR SPD 22-16 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0582
|
Newark | Terminal, pidg Spr Spd 22-16 6 Rohs Compliant: Yes |Amp Te Connectivity 1-52929-0 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5260 | Buy Now |
DISTI #
A134966CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 BLK Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6505 In Stock |
|
$0.4498 / $0.8300 | Buy Now |
DISTI #
1-52929-0
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Tape - Tape and Reel (Alt: 1-52929-0) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.4768 | Buy Now |
DISTI #
571-1-52929-0
|
Mouser Electronics | Terminals TERMINAL,PIDG SPR RoHS: Compliant | 0 |
|
$0.5080 | Order Now |
DISTI #
71995149
|
RS | Terminal, PIDG, Spr Spd 22-16 6 | TE Connectivity 1-52929-0 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4970 / $0.5400 | RFQ |
|
Future Electronics | 22-16 AWG PIDG Straight Ring and Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
DISTI #
AMP1-52929-0
|
Heilind Electronics | TERMINAL,PIDG SPR SPD 22-16 6 | Americas - 0 in Stock |
|
$0.5292 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPR SPD 22-16 6 RoHS: Compliant | 0 |
|
$0.4608 / $1.2954 | Buy Now |
DISTI #
79360147
|
Verical | Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.5997 | Buy Now |
DISTI #
1-52929-0
|
TTI | Terminals TERMINAL,PIDG SPR Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4470 / $0.4650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-52929-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-52929-0
TE Connectivity
TERMINAL,PIDG SPR SPD 22-16 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1-52929-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-52929-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-52929-1 | PIDG SP SPD 22-16COMM22-18MIL6 | TE Connectivity | 1-52929-0 vs 8-52929-1 |