-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL PLUG HSG BRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0838
|
Newark | Pin & Socket Connectors 06P Plug Hsg Brn |Amp Te Connectivity 1-480704-1 Min Qty: 8100 Package Multiple: 1 Date Code: 0 Container: Bulk | 13190 |
|
$0.2830 | Buy Now |
DISTI #
17R0381
|
Newark | 06P Umnl Plug Hsg Brn |Amp Te Connectivity 1-480704-1 Min Qty: 16200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 | Buy Now |
DISTI #
A122741-ND
|
DigiKey | CONN PLUG HSG 6POS UNIV BRN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10937 In Stock |
|
$0.1809 / $0.3900 | Buy Now |
DISTI #
1-480704-1
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Individual - Bulk (Alt: 1-480704-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 1 |
|
$0.1935 | Buy Now |
DISTI #
571-1-480704-1
|
Mouser Electronics | Pin & Socket Connectors 06P PLUG HSG BRN RoHS: Compliant | 3570 |
|
$0.1960 / $0.3000 | Buy Now |
DISTI #
70980901
|
RS | UNIVERSAL MATE-N-LOK, 06P UMNL PLUG HSG BRN | TE Connectivity 1-480704-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2170 / $0.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16200 Package Multiple: 1800 Container: Box | 0Box |
|
$0.1922 | Buy Now |
DISTI #
AMP1-480704-1
|
Heilind Electronics | 06P UMNL PLUG HSG BRN | Americas - 0 in Stock |
|
$0.2389 / $0.2438 | Buy Now |
|
Onlinecomponents.com | 06P UMNL PLUG HSG BRN RoHS: Compliant |
13190 Partner Stock |
|
$0.2117 / $0.3165 | Buy Now |
DISTI #
16387613
|
Verical | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Brown Package Min Qty: 269 Package Multiple: 1 | Americas - 11961 |
|
$0.2210 / $0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480704-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480704-1
TE Connectivity
06P UMNL PLUG HSG BRN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.55 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480704-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480704-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-172168-9 | MINI UNIVERSAL M-N-L PLUG 6P | TE Connectivity | 1-480704-1 vs 1-172168-9 |
1586379-1 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480704-1 vs 1586379-1 |
5-179862-1 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480704-1 vs 5-179862-1 |
927712-3 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480704-1 vs 927712-3 |
5-177901-1 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480704-1 vs 5-177901-1 |
794816-2 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480704-1 vs 794816-2 |
2005252-1 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480704-1 vs 2005252-1 |
1-1644055-2 | (1-1644055-2) UMNL 6 WAY PLUG HOUSING | TE Connectivity | 1-480704-1 vs 1-1644055-2 |