-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1644055-2) UMNL 6 WAY PLUG HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4024
|
Newark | Connector Housing, Plug, 6Pos, 6.35Mm, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:6.35Mm, For Use With:Amp Universal Mate-N-Lok Series Pin Contacts Rohs Compliant: Yes |Te Connectivity 1-1644055-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$0.2190 | Buy Now |
DISTI #
96X6965
|
Newark | Umnl 6 Way Plug Housing |Te Connectivity 1-1644055-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 | Buy Now |
DISTI #
A124416-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
23860 In Stock |
|
$0.3150 / $0.6300 | Buy Now |
DISTI #
1-1644055-2
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm ST Cable Mount Bag/Box (Alt: 1-1644055-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 16 Weeks, 6 Days | 0 |
|
$0.3175 / $0.3477 | Buy Now |
DISTI #
69AH4024
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm ST Cable Mount Bag/Box - Bulk (Alt: 69AH4024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 140 Partner Stock |
|
$0.3750 / $0.5720 | Buy Now |
DISTI #
571-1-1644055-2
|
Mouser Electronics | Pin & Socket Connectors UMNL 6 WAY PLUG HOUSING RoHS: Compliant | 3902 |
|
$0.3150 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.2970 | Buy Now |
DISTI #
AMP1-1644055-2
|
Heilind Electronics | UMNL 6 WAY PLUG HOUSING | Americas - 16819 in Stock |
|
$0.3705 / $0.3761 | Buy Now |
|
Onlinecomponents.com | Rectangular Connector Housing - Plug - Male or Female Contact Type - 6 Positions - 2 Rows - Latch Holder - Crimp Termination - Natural. RoHS: Compliant |
22109 In Stock |
|
$0.3042 / $0.5417 | Buy Now |
DISTI #
1-1644055-2
|
TTI | Pin & Socket Connectors UMNL 6 WAY PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.3050 / $0.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1644055-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1644055-2
TE Connectivity
(1-1644055-2) UMNL 6 WAY PLUG HOUSING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.55 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1644055-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1644055-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
927712-3 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-1644055-2 vs 927712-3 |
1586379-1 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-1644055-2 vs 1586379-1 |
1-172168-9 | MINI UNIVERSAL M-N-L PLUG 6P | TE Connectivity | 1-1644055-2 vs 1-172168-9 |
1-172339-4 | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, PLUG | TE Connectivity | 1-1644055-2 vs 1-172339-4 |
794816-2 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-1644055-2 vs 794816-2 |
5-179862-1 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-1644055-2 vs 5-179862-1 |
1-1644055-2 | (1-1644055-2) UMNL 6 WAY PLUG HOUSING | TE Connectivity | 1-1644055-2 vs 1-1644055-2 |