Part Details for 1-2834014-5 by TE Connectivity
Overview of 1-2834014-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-2834014-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2834014-5-ND
|
DigiKey | 5POS 5.0MM DES CONN. Min Qty: 3136 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7035 | Buy Now |
DISTI #
1-2834014-5
|
Avnet Americas | 5POS 5.0MM DES CONN. - Boxed Product (Development Kits) (Alt: 1-2834014-5) RoHS: Compliant Min Qty: 3136 Package Multiple: 3136 Container: Box | 0 |
|
$0.6910 / $0.7802 | Buy Now |
DISTI #
571-1-2834014-5
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 5POS 5.0MM DES CONN. RoHS: Compliant | 0 |
|
$0.7480 / $0.7870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3136 Package Multiple: 3136 Container: Box | 0Box |
|
$0.6560 | Buy Now |
DISTI #
AMP1-2834014-5
|
Heilind Electronics | 5POS 5.0MM DES CONN. | Americas - 0 in Stock |
|
$0.5933 / $0.6711 | Buy Now |
DISTI #
AMP1-2834014-5
|
Interstate Connecting Components | 5POS 5.0MM DES CONN. | 0 |
|
$0.5933 / $0.6711 | Buy Now |
Part Details for 1-2834014-5
1-2834014-5 CAD Models
1-2834014-5 Part Data Attributes:
|
1-2834014-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834014-5
TE Connectivity
(1-2834014-5) 5POS 5.0MM DES CONN.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1-2834014-5
This table gives cross-reference parts and alternative options found for 1-2834014-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2834014-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2834111-4 | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s) | TE Connectivity | 1-2834014-5 vs 2834111-4 |
1-2834014-5 | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s) | TE Connectivity | 1-2834014-5 vs 1-2834014-5 |