-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV OUTLET ASSEMBLY (GRAY)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7257
|
Newark | Connector, Power Entry, Receptacle, 15A, Connector Type:Electrical Ac Power, Current Rating:15A, Connector Colour:Grey, Connector Body Material:Thermoplastic Body, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-208979-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 340 |
|
$1.3400 | Buy Now |
DISTI #
A122717-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 PANEL IDC Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
54 In Stock |
|
$2.4697 / $3.8000 | Buy Now |
DISTI #
1-208979-0
|
Avnet Americas | Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 1-208979-0) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0178 / $2.4282 | Buy Now |
DISTI #
09H7257
|
Avnet Americas | Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 09H7257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 340 Partner Stock |
|
$3.5900 / $4.4700 | Buy Now |
DISTI #
571-1-208979-0
|
Mouser Electronics | AC Power Plugs & Receptacles RCPT CONVEN OUTLET W/COVER RoHS: Compliant | 3 |
|
$2.3100 / $3.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Box | 0Box |
|
$2.0200 | Buy Now |
DISTI #
AMP1-208979-0
|
Heilind Electronics | CONV OUTLET ASSEMBLY (GRAY) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
451 In Stock |
|
$1.5400 / $3.1300 | Buy Now |
DISTI #
35868165
|
Verical | Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 370 |
|
$2.3600 / $2.4500 | Buy Now |
DISTI #
28947651
|
Verical | Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 340 |
|
$1.8198 / $2.0196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-208979-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-208979-0
TE Connectivity
CONV OUTLET ASSEMBLY (GRAY)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ALSO ACCEPTS FASTON 205 SERIES TABS | |
Body Breadth | 1.06 inch | |
Body Depth | 1.19 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Terminal Pitch | 12.7 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |
This table gives cross-reference parts and alternative options found for 1-208979-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-208979-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208979-2 | CONV OUTLET ASSY (BLACK) | TE Connectivity | 1-208979-0 vs 208979-2 |
1-208979-1 | CONV OUTLET ASSEMBLY (GRAY) | TE Connectivity | 1-208979-0 vs 1-208979-1 |