-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONV OUTLET ASSEMBLY (GRAY)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9028
|
Newark | Connector, Power Entry, Receptacle, 15A, Connector Type:Electrical Ac Power, Current Rating:15A, Connector Colour:Grey, Connector Body Material:Thermoplastic Body, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-208979-1 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
A111989-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 PANEL IDC Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
750 In Stock |
|
$1.7375 / $2.1700 | Buy Now |
DISTI #
1-208979-1
|
Avnet Americas | Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 1-208979-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Container: Bulk | 0 |
|
$1.7236 / $1.9460 | Buy Now |
DISTI #
571-102089791
|
Mouser Electronics | AC Power Plugs & Receptacles CONV OUTLET ASSEMBLY GRAY RoHS: Compliant | 713 |
|
$1.4600 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 720 Container: Box | 0Box |
|
$1.6400 | Buy Now |
DISTI #
AMP1-208979-1
|
Heilind Electronics | CONV OUTLET ASSEMBLY (GRAY) | Americas - 10656 in Stock |
|
$2.0441 / $2.0746 | Buy Now |
|
Onlinecomponents.com | CONV OUTLET ASSEMBLY (GRAY) RoHS: Compliant |
4087 In Stock |
|
$1.2700 / $2.2100 | Buy Now |
DISTI #
1-208979-1
|
TTI | AC Power Plugs & Receptacles CONV OUTLET ASSEMBLY GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 720 Container: Each | Americas - 0 |
|
$1.3600 / $1.6800 | Buy Now |
DISTI #
AMP1-208979-1
|
Interstate Connecting Components | CONV OUTLET ASSEMBLY (GRAY) | 3552 |
|
$2.0441 / $2.0746 | Buy Now |
DISTI #
1-208979-1
|
Avnet Abacus | (Alt: 1-208979-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-208979-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-208979-1
TE Connectivity
CONV OUTLET ASSEMBLY (GRAY)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ALSO ACCEPTS FASTON 205 SERIES TABS | |
Body Breadth | 1.06 inch | |
Body Depth | 1.19 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Terminal Pitch | 12.7 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |