-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-173977-2) CT CONN MT REC ASSY 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C6447
|
Newark | Wire-Board Connector, Receptacle, 12 Position, 2Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2Mm, No. Of Rows:1 Row, No. Of Contacts:12Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-173977-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1405 |
|
$0.6210 | Buy Now |
DISTI #
A98807-ND
|
DigiKey | CONN RCPT 12POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
223 In Stock |
|
$0.6589 / $1.2200 | Buy Now |
DISTI #
23C6447
|
Avnet Americas | Conn IDC Connector RCP 12 POS 2mm IDT ST Cable Mount Bag/Box - Bulk (Alt: 23C6447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1405 Partner Stock |
|
$1.1000 / $1.3800 | Buy Now |
DISTI #
571-1-173977-2
|
Mouser Electronics | Headers & Wire Housings CT CONN MT REC ASSY RoHS: Compliant | 920 |
|
$0.7530 / $1.2200 | Buy Now |
DISTI #
70083572
|
RS | Connector RCPT 12POS 28-26AWG 2MM | TE Connectivity 1-173977-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 |
|
$1.2900 / $1.7200 | Buy Now |
|
Future Electronics | Hybrid 12 Position 2 mm Pitch 28-26 AWG Mini-Drawer Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.6200 | Buy Now |
|
Future Electronics | Hybrid 12 Position 2 mm Pitch 28-26 AWG Mini-Drawer Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6200 / $0.6550 | Buy Now |
DISTI #
AMP1-173977-2
|
Heilind Electronics | CT CONN MT REC ASSY 12P | Americas - 0 in Stock42000 On Order |
|
$0.6960 / $0.7867 | Buy Now |
|
Onlinecomponents.com | CT CONN MT REC ASSY 12P RoHS: Compliant |
21387 In Stock |
|
$0.5940 / $0.8090 | Buy Now |
DISTI #
52957093
|
Verical | Conn Wire to Board RCP 12 POS 2mm IDT RA Cable Mount Bag Min Qty: 75 Package Multiple: 25 Date Code: 1244 | Americas - 14775 |
|
$0.7771 / $1.1236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-173977-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-173977-2
TE Connectivity
(1-173977-2) CT CONN MT REC ASSY 12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.181 inch | |
Body Depth | 0.201 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 75.1712 N | |
Insulation Diameter-Min | 0.034 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 13.344 N |
This table gives cross-reference parts and alternative options found for 1-173977-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-173977-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-173977-2 | (1-173977-2) CT CONN MT REC ASSY 12P | TE Connectivity | 1-173977-2 vs 1-173977-2 |